Add To Favorites
06035A500JAT2A 50pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20500 $2.05
100 0.10380 $10.38
500 0.07102 $35.51
1,000 0.06282 $62.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10324-1-ND
Copy   478-10324-1-ND
Quantity Available 17,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06035A500JAT2A

Copy   06035A500JAT2A
Description CAP CER 50PF 50V NP0 0603
Copy   CAP CER 50PF 50V NP0 0603
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

50pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   50pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 50pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10324-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10324-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.04750
  • Digi-Reel® ? : 478-10324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,598 - Immediate
  • Unit Price: Digi-Reel®

04:15:50 1/16/2019