Add To Favorites
06035A1R8CAT2A 1.8pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16700 $1.67
100 0.08560 $8.56
500 0.05944 $29.72
1,000 0.05288 $52.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-1154-6-ND
Copy   478-1154-6-ND
Quantity Available 12,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06035A1R8CAT2A

Copy   06035A1R8CAT2A
Description CAP CER 1.8PF 50V C0G/NP0 0603
Copy   CAP CER 1.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.8pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   1.8pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1.8pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1154-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1154-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.04028
  • Cut Tape (CT) ? : 478-1154-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,550 - Immediate
  • Unit Price: $0.24000

04:07:21 5/24/2019