USD
Favorite

06033J180GBTTR\500 18pF Thin Film Capacitor 25V 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39215 $588.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 06033J180GBTTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36685

06033J180GBTTR\500

Datasheet
Digi-Key Part Number 06033J180GBTTR\500-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06033J180GBTTR\500
Copy  
Description CAP THIN FILM 18PF 25V 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18pF Thin Film Capacitor 25V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Accu-P® Series Capacitors
EDA / CAD Models 06033J180GBTTR\500 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 18pF
Tolerance ±2%
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500