Add To Favorites
06033C273KAT2A 0.027µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10200 $1.02
100 0.04850 $4.85
500 0.03436 $17.18
1,000 0.02864 $28.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10281-6-ND
Copy   478-10281-6-ND
Quantity Available 7,490
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06033C273KAT2A

Copy   06033C273KAT2A
Description CAP CER 0.027UF 25V X7R 0603
Copy   CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.027µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.027µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10281-6

07:06:27 12/18/2018