Add To Favorites
06033C103MAT2A 10000pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.04536 $181.44
8,000 0.04320 $345.60
12,000 0.04104 $492.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7903-2-ND
Copy   478-7903-2-ND
Quantity Available 0

Factory Stock ?: 35,144,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06033C103MAT2A

Copy   06033C103MAT2A
Description CAP CER 10000PF 25V X7R 0603
Copy   CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   10000pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 06033C103MAT2A-ND
06033C103MAT2A/4K
06033C103MAT2A\4K
478-7903-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-7903-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,460 - Immediate
    35,144,000 - Factory Stock ?
  • Unit Price: $0.27000
  • Digi-Reel® ? : 478-7903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,460 - Immediate
    35,144,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 06033C103MAT4A-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

02:28:51 5/20/2019