USD
Favorite

Price & Procurement
68,200 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22200 $2.22
100 0.13320 $13.32
500 0.09988 $49.94
1,000 0.08434 $84.34
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-10268-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.07141
  • Digi-Reel®  : 478-10268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,200 - Immediate
  • Unit Price: Digi-Reel®

06032U3R9BAT2A

Datasheet
Digi-Key Part Number 478-10268-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06032U3R9BAT2A
Copy  
Description CAP CER 3.9PF 200V NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.9pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10268-1