Add To Favorites
06031U330JAT2A 33pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26642 $1,065.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 06031U330JAT2A-ND
Copy   06031U330JAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06031U330JAT2A

Copy   06031U330JAT2A
Description CAP CER 33PF 100V NP0 0603
Copy   CAP CER 33PF 100V NP0 0603
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

33pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   33pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-10236-2-ND 06031U330FAT2A AVX Corporation Tape & Reel (TR) ? 16,000 - Immediate
$0.08415 4,000 Not applicable
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

20:09:34 3/19/2019