Add To Favorites
06031A221J4T2A 220pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13800 $1.38
100 0.06970 $6.97
500 0.04770 $23.85
1,000 0.04220 $42.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9857-6-ND
Copy   478-9857-6-ND
Quantity Available 5,534
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06031A221J4T2A

Copy   06031A221J4T2A
Description CAP CER 220PF 100V C0G/NP0 0603
Copy   CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

220pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   220pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9857-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9857-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03432
  • Cut Tape (CT) ? : 478-9857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,534 - Immediate
  • Unit Price: $0.20000

23:50:07 5/21/2019