Add To Favorites
0402ZG103ZAT2A 10000pF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.12760 $1,276.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0402ZG103ZAT2A-ND
Copy   0402ZG103ZAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0402ZG103ZAT2A

Copy   0402ZG103ZAT2A
Description CAP CER 10000PF 10V Y5V 0402
Copy   CAP CER 10000PF 10V Y5V 0402
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10000pF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy   10000pF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1737-2-ND CL05F103ZB5NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 100,000 - Immediate
$0.00633 10,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

14:00:07 10/23/2018