Add To Favorites
0402ZC103MAT2A 10000pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04100 $0.41
100 0.01870 $1.87
500 0.01344 $6.72
1,000 0.01064 $10.64
2,500 0.00970 $24.26
5,000 0.00895 $44.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10790-1-ND
Copy   478-10790-1-ND
Quantity Available 37,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0402ZC103MAT2A

Copy   0402ZC103MAT2A
Description CAP CER 10000PF 10V X7R 0402
Copy   CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10000pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   10000pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10790-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10790-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00714
  • Digi-Reel® ? : 478-10790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,849 - Immediate
  • Unit Price: Digi-Reel®

01:59:05 1/17/2019