Add To Favorites
Product Overview
Digi-Key Part Number 478-7411-1-ND
Quantity Available 1,327
Can ship immediately
Manufacturer

Manufacturer Part Number

0402YJ0R3ABWTR

Description CAP THIN FILM 0.3PF 16V 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.3pF Thin Film Capacitor 16V 0402 (1005 Metric)

Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.05pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7411-1

04:08:32 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54500 $5.45
100 0.37400 $37.40
500 0.29612 $148.06
1,000 0.24936 $249.36
2,500 0.23377 $584.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7411-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.20328
  • Digi-Reel® ? : 478-7411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback