Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-1123-6-ND
Quantity Available 3,709
Can ship immediately
Manufacturer

Manufacturer Part Number

0402YD333KAT2A

Description CAP CER 0.033UF 16V X5R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.033µF 16V Ceramic Capacitor X5R 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-1123-6

05:28:45 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13300 $1.33
100 0.06250 $6.25
500 0.04384 $21.92
1,000 0.03630 $36.30
2,500 0.03378 $84.45
5,000 0.03091 $154.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1123-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02500
  • Cut Tape (CT) ? : 478-1123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,709 - Immediate
  • Unit Price: $0.19000
Send Feedback