Add To Favorites
0402YD333KAT2A 0.033µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13300 $1.33
100 0.06250 $6.25
500 0.04384 $21.92
1,000 0.03630 $36.30
2,500 0.03378 $84.45
5,000 0.03091 $154.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-1123-1-ND
Copy   478-1123-1-ND
Quantity Available 2,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0402YD333KAT2A

Copy   0402YD333KAT2A
Description CAP CER 0.033UF 16V X5R 0402
Copy   CAP CER 0.033UF 16V X5R 0402
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.033µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   0.033µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1123-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1123-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02620
  • Digi-Reel® ? : 478-1123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,089 - Immediate
  • Unit Price: Digi-Reel®

02:35:14 1/18/2019