Add To Favorites
0402YC102KAT2A 1000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07600 $0.76
100 0.03380 $3.38
500 0.02416 $12.08
1,000 0.01898 $18.98
2,500 0.01725 $43.13
5,000 0.01587 $79.35
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-6197-6-ND
Copy   478-6197-6-ND
Quantity Available 236,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0402YC102KAT2A

Copy   0402YC102KAT2A
Description CAP CER 1000PF 16V X7R 0402
Copy   CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   1000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6197-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6197-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 230,000 - Immediate
  • Unit Price: $0.01260
  • Cut Tape (CT) ? : 478-6197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 236,969 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR) ? : 0402YC102KAT4A-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01020

19:23:07 5/25/2019