Add To Favorites
04026C273KAT2A 0.027µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.12508 $1,250.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 04026C273KAT2A-ND
Copy   04026C273KAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04026C273KAT2A

Copy   04026C273KAT2A
Description CAP CER 0.027UF 6.3V X7R 0402
Copy   CAP CER 0.027UF 6.3V X7R 0402
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0.027µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.027µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-4888-2-ND C0402C273K4RACTU KEMET Tape & Reel (TR) ? 40,000 - Immediate
$0.09760 10,000 Not applicable
311-3809-2-ND CC0402KRX7R8BB273 Yageo Tape & Reel (TR) ? 10,000 - Immediate
$0.00825 10,000 Not applicable
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

14:35:12 12/18/2018