Add To Favorites
04025U5R6BAT2A 5.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16300 $1.63
100 0.08400 $8.40
500 0.05814 $29.07
1,000 0.05166 $51.66
2,500 0.04951 $123.78
5,000 0.04521 $226.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10162-1-ND
Copy   478-10162-1-ND
Quantity Available 39,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04025U5R6BAT2A

Copy   04025U5R6BAT2A
Description CAP CER 5.6PF 50V NP0 0402
Copy   CAP CER 5.6PF 50V NP0 0402
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

5.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   5.6pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets U Series, Ultra Low
Online Catalog U Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10162-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10162-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.03744
  • Digi-Reel® ? : 478-10162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,965 - Immediate
  • Unit Price: Digi-Reel®

03:27:44 4/24/2019