Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.15900 $1.59
100 0.08160 $8.16
500 0.05656 $28.28
1,000 0.05030 $50.30
2,500 0.04821 $120.52
5,000 0.04403 $220.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-3833-1-ND
Copy   478-3833-1-ND
Quantity Available 30,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04025U2R0BAT2A

Copy   04025U2R0BAT2A
Description CAP CER 2PF 50V C0G/NP0 0402
Copy   CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3833-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3833-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.03647
  • Digi-Reel® ? : 478-3833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,980 - Immediate
  • Unit Price: Digi-Reel®

23:23:55 4/20/2019