USD
Favorite

04025U220FAT2A 22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
29,751 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24100 $2.41
100 0.14460 $14.46
500 0.10846 $54.23
1,000 0.09158 $91.58
2,500 0.08676 $216.91
5,000 0.08194 $409.72
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

04025U220FAT2A

Datasheet
Digi-Key Part Number 478-10148-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04025U220FAT2A
Copy  
Description CAP CER 22PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets U Series, Ultra Low
EDA / CAD Models Download from Ultra Librarian
Online Catalog U Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10148-6