Add To Favorites
04025U1R8BAT2A 1.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.15200 $1.52
100 0.07220 $7.22
500 0.05108 $25.54
1,000 0.04256 $42.56
2,500 0.03972 $99.30
5,000 0.03647 $182.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10146-6-ND
Copy   478-10146-6-ND
Quantity Available 15,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04025U1R8BAT2A

Copy   04025U1R8BAT2A
Description CAP CER 1.8PF 50V NP0 0402
Copy   CAP CER 1.8PF 50V NP0 0402
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   1.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets U Series, Ultra Low
Online Catalog U Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10146-6

02:04:11 1/23/2019