Add To Favorites
04025G472ZAT2A 4700pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.12296 $1,229.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 04025G472ZAT2A-ND
Copy   04025G472ZAT2A-ND
Quantity Available 0

Factory Stock ?: 1,200,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04025G472ZAT2A

Copy   04025G472ZAT2A
Description CAP CER 4700PF 50V Y5V 0402
Copy   CAP CER 4700PF 50V Y5V 0402
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

4700pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy   4700pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Documents & Media
Datasheets Y5V Dielectric
HTML Datasheet Y5V Dielectric
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

12:17:24 12/17/2018