USD
Favorite

Price & Procurement
111,178 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32200 $3.22
100 0.21180 $21.18
500 0.15686 $78.43
1,000 0.13333 $133.33
2,500 0.12549 $313.72
5,000 0.11765 $588.23
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5132-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.10912
  • Cut Tape (CT)  : 478-5132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 111,178 - Immediate
  • Unit Price: $0.45000

04025C332JAT2A

Datasheet
Digi-Key Part Number 478-5132-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04025C332JAT2A
Copy  
Description CAP CER 3300PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3300pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP15XH103J03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

$0.11000 Details

BKP1608HS121-T

FERRITE BEAD 120 OHM 0603 1LN

Taiyo Yuden

$0.10000 Details

BLM18SG221TN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

$0.14000 Details

SN74LVC244APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

$0.47000 Details

DPLS350E-13

TRANS PNP 50V 3A SOT-223

Diodes Incorporated

$0.45000 Details

TMP101NA/250

SENSOR DIGITAL -55C-125C SOT23-6

Texas Instruments

$2.65000 Details
Additional Resources
Standard Package 1
Other Names 478-5132-6