Add To Favorites
04024D474MAT2A 0.47µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.12232 $1,223.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12224-2-ND
Copy   478-12224-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04024D474MAT2A

Copy   04024D474MAT2A
Description CAP CER 0.47UF 4V X5R 0402
Copy   CAP CER 0.47UF 4V X5R 0402
Detailed Description

0.47µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   0.47µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 04024D474MAT2A-ND
478-12224-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-12224-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 478-12224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

16:35:04 1/20/2019