Add To Favorites
04024D474KAT2A 0.47µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 478-12223-2-ND
Copy   478-12223-2-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04024D474KAT2A

Copy   04024D474KAT2A
Description CAP CER 0.47UF 4V X5R 0402
Copy   CAP CER 0.47UF 4V X5R 0402
Detailed Description

0.47µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   0.47µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 04024D474KAT2A-ND
478-12223-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11540 $1,154.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-12223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : 478-12223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®

17:36:09 9/19/2018