Add To Favorites
04023U150JAT2A 15pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12000 $1.20
100 0.05650 $5.65
500 0.03962 $19.81
1,000 0.03280 $32.80
2,500 0.03053 $76.32
5,000 0.02793 $139.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11757-6-ND
Copy   478-11757-6-ND
Quantity Available 18,632
Can ship immediately

Factory Stock ?: 780,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04023U150JAT2A

Copy   04023U150JAT2A
Description CAP CER 15PF 25V NP0 0402
Copy   CAP CER 15PF 25V NP0 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   15pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets U Series, Ultra Low
Online Catalog U Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11757-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11757-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    780,000 - Factory Stock ?
  • Unit Price: $0.02260
  • Cut Tape (CT) ? : 478-11757-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,632 - Immediate
    780,000 - Factory Stock ?
  • Unit Price: $0.17000

12:45:13 5/23/2019