Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53100 $5.31
100 0.36430 $36.43
500 0.28842 $144.21
1,000 0.24288 $242.88
2,500 0.22770 $569.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-4430-6-ND
Copy   478-4430-6-ND
Quantity Available 12,375
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04023J6R8BBSTR

Copy   04023J6R8BBSTR
Description CAP THIN FILM 6.8PF 25V 0402
Copy   CAP THIN FILM 6.8PF 25V 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8pF Thin Film Capacitor 25V 0402 (1005 Metric)

Copy   6.8pF Thin Film Capacitor 25V 0402 (1005 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 04023J5R6BBSTR - AVX Corporation | 478-4429-1-ND DigiKey Electronics
  • 04023J5R6BBSTR
  • AVX Corporation
  • CAP THIN FILM 5.6PF 25V 0402
  • Unit Price $0.72000
  • 478-4429-1-ND
  • 0402ZK220GBSTR - AVX Corporation | 478-4436-1-ND DigiKey Electronics
  • 0402ZK220GBSTR
  • AVX Corporation
  • CAP THIN FILM 22PF 10V 0402
  • Unit Price $0.97000
  • 478-4436-1-ND
  • 0402YJ100GBSTR - AVX Corporation | 478-4431-1-ND DigiKey Electronics
  • 0402YJ100GBSTR
  • AVX Corporation
  • CAP THIN FILM 10PF 16V 0402
  • Unit Price $0.97000
  • 478-4431-1-ND
  • MC12FD101J-F - Cornell Dubilier Electronics (CDE) | 338-1116-ND DigiKey Electronics
  • MC12FD101J-F
  • Cornell Dubilier Electronics (CDE)
  • CAP MICA 100PF 5% 500V 1210
  • Unit Price $3.22000
  • 338-1116-ND
  • XH311HU-IV07E - Seiko Instruments | 728-1086-1-ND DigiKey Electronics
  • XH311HU-IV07E
  • Seiko Instruments
  • CAP 35MF 3.3V SURFACE MNT
  • Unit Price $1.76000
  • 728-1086-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-4430-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4430-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.19800
  • Cut Tape (CT) ? : 478-4430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,375 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.72000
  • Tape & Reel (TR) ? : 04023J6R8BBSTR\500-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21120

07:46:18 6/17/2019