Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53100 $5.31
100 0.36430 $36.43
500 0.28842 $144.21
1,000 0.24288 $242.88
2,500 0.22770 $569.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11433-6-ND
Copy   478-11433-6-ND
Quantity Available 10,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04023J6R2BBSTR

Copy   04023J6R2BBSTR
Description CAP THIN FILM 6.2PF 25V 0402
Copy   CAP THIN FILM 6.2PF 25V 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.2pF Thin Film Capacitor 25V 0402 (1005 Metric)

Copy   6.2pF Thin Film Capacitor 25V 0402 (1005 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 6.2pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11433-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11433-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.19800
  • Cut Tape (CT) ? : 478-11433-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,340 - Immediate
  • Unit Price: $0.72000

22:42:37 6/24/2019