Add To Favorites
Product Overview
Digi-Key Part Number 478-4421-1-ND
Quantity Available 7,362
Can ship immediately
Manufacturer

Manufacturer Part Number

04023J3R1BBSTR

Description CAP THIN FILM 3.1PF 25V 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.1pF Thin Film Capacitor 25V 0402 (1005 Metric)

Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.1pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4421-1

07:37:20 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53100 $5.31
100 0.36430 $36.43
500 0.28842 $144.21
1,000 0.24288 $242.88
2,500 0.22770 $569.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4421-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19800
  • Digi-Reel® ? : 478-4421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback