Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.78900 $7.89
100 0.56470 $56.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-9748-6-ND
Copy   478-9748-6-ND
Quantity Available 2,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04021J0R3ZBSTR

Copy   04021J0R3ZBSTR
Description CAP THIN FILM 0.3PF 100V 0402
Copy   CAP THIN FILM 0.3PF 100V 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.3pF Thin Film Capacitor 100V 0402 (1005 Metric)

Copy   0.3pF Thin Film Capacitor 100V 0402 (1005 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.01pF
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 04021J0R2ZBSTR - AVX Corporation | 478-9746-1-ND DigiKey Electronics
  • 04021J0R2ZBSTR
  • AVX Corporation
  • CAP THIN FILM 0.2PF 100V 0402
  • Unit Price $1.04000
  • 478-9746-1-ND
  • 04021J0R4ZBSTR - AVX Corporation | 478-9750-1-ND DigiKey Electronics
  • 04021J0R4ZBSTR
  • AVX Corporation
  • CAP THIN FILM 0.4PF 100V 0402
  • Unit Price $0.94000
  • 478-9750-1-ND
  • 04021J0R5ZBSTR - AVX Corporation | 478-9752-1-ND DigiKey Electronics
  • 04021J0R5ZBSTR
  • AVX Corporation
  • CAP THIN FILM 0.5PF 100V 0402
  • Unit Price $1.04000
  • 478-9752-1-ND
  • BAT54CT-TP - Micro Commercial Co | BAT54CT-TPCT-ND DigiKey Electronics
  • BAT54CT-TP
  • Micro Commercial Co
  • DIODE ARRAY SCHOTTKY 30V SOT523
  • Unit Price $0.28000
  • BAT54CT-TPCT-ND
  • MSP430F2618TZQWR - Texas Instruments | 296-23487-1-ND DigiKey Electronics
  • MSP430F2618TZQWR
  • Texas Instruments
  • IC MCU 16BIT 116KB FLASH 113BGA
  • Unit Price $12.28000
  • 296-23487-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-9748-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9748-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.38016
  • Cut Tape (CT) ? : 478-9748-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,342 - Immediate
  • Unit Price: $1.04000

03:33:36 7/17/2019