Add To Favorites
Product Overview
Digi-Key Part Number 478-4388-1-ND
Copy   478-4388-1-ND
Quantity Available 1,473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0201ZK6R8BBSTR

Copy   0201ZK6R8BBSTR
Description CAP THIN FILM 6.8PF 10V 0201
Copy   CAP THIN FILM 6.8PF 10V 0201
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.8pF Thin Film Capacitor 10V 0201 (0603 Metric)

Copy   6.8pF Thin Film Capacitor 10V 0201 (0603 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.1pF
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4388-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51900 $5.19
100 0.34160 $34.16
500 0.25300 $126.50
1,000 0.21505 $215.05
2,500 0.20240 $506.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4388-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.16500
  • Digi-Reel® ? : 478-4388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,473 - Immediate
  • Unit Price: Digi-Reel®

01:10:40 9/22/2018