Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0201ZA5R6BAT2A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0201ZA5R6BAT2A

Description CAP CER 5.6PF 10V NP0 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7396-2-ND 02013A5R6BAT2A AVX Corporation Tape & Reel (TR) ? 15,000 - Immediate
$0.08696 15,000
490-11335-2-ND GRM0335C1H5R6BA01D Murata Electronics North America Tape & Reel (TR) ? 45,000 - Immediate
$0.00264 15,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 15,000

23:01:59 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10230 $1,534.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback