Add To Favorites
0201ZA2R2BAT2A 2.2pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 0201ZA2R2BAT2A-ND
Copy   0201ZA2R2BAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0201ZA2R2BAT2A

Copy   0201ZA2R2BAT2A
Description CAP CER 2.2PF 10V NP0 0201
Copy   CAP CER 2.2PF 10V NP0 0201
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.2pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   2.2pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11320-2-ND GRM0335C1H2R2BA01D Murata Electronics North America Tape & Reel (TR) ? 135,000 - Immediate
$0.00325 15,000
490-11292-2-ND GRM0335C1E2R2BA01D Murata Electronics North America Tape & Reel (TR) ? 150,000 - Immediate
$0.00325 15,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.1pF
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.11625 $1,743.75

Submit a request for quotation on quantities greater than those displayed.

10:44:50 9/21/2018