Add To Favorites
0201YA1R5BAT2A 1.5pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.11625 $1,743.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0201YA1R5BAT2A-ND
Copy   0201YA1R5BAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0201YA1R5BAT2A

Copy   0201YA1R5BAT2A
Description CAP CER 1.5PF 16V NP0 0201
Copy   CAP CER 1.5PF 16V NP0 0201
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   1.5pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-11311-2-ND GRM0335C1H1R5BA01D Murata Electronics North America Tape & Reel (TR) ? 780,000 - Immediate
$0.00320 15,000 Not applicable
1276-1395-2-ND CL03C1R5BA3GNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 70,000 - Immediate
$0.01575 10,000 Not applicable
490-11286-2-ND GRM0335C1E1R5BA01D Murata Electronics North America Tape & Reel (TR) ? 750,000 - Immediate
$0.00320 15,000 Not applicable
311-3659-2-ND CC0201BRNPO8BN1R5 Yageo Tape & Reel (TR) ? 15,000 - Immediate
$0.00727 15,000 Not applicable
311-3663-2-ND CC0201BRNPO9BN1R5 Yageo Tape & Reel (TR) ? 30,000 - Immediate
$0.00727 15,000 Not applicable
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

19:51:50 1/16/2019