Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 02016D473MAT2A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

02016D473MAT2A

Description CAP CER 0.047UF 6.3V X5R 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.047µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13679-2-ND C0603X5R1E473K030BB TDK Corporation Tape & Reel (TR) ? 435,000 - Immediate
$0.01380 15,000
445-13680-2-ND C0603X5R1E473M030BB TDK Corporation Tape & Reel (TR) ? 60,000 - Immediate
$0.01380 15,000
1276-1336-2-ND CL03A473KQ3NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 60,000 - Immediate
$0.04501 10,000
587-2242-2-ND LMK063BJ473KP-F Taiyo Yuden Tape & Reel (TR) ? 150,000 - Immediate
$0.02185 15,000
587-1182-2-ND JMK063BJ473KP-F Taiyo Yuden Tape & Reel (TR) ? 15,000 - Immediate
$0.01796 15,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 15,000

16:28:11 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10230 $1,534.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback