USD
Favorite

02015JR55PBSTR 0.55pF Thin Film Capacitor 50V 0201 (0603 Metric)
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.66400 $6.64
100 0.45540 $45.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9722-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22500

02015JR55PBSTR

Datasheet
Digi-Key Part Number 478-9722-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02015JR55PBSTR
Copy  
Description CAP THIN FILM 0.55PF 50V 0201
Copy  
Detailed Description

0.55pF Thin Film Capacitor 50V 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets Accu-P® Series Datasheet
Featured Product Accu-P® Series Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.55pF
Tolerance ±0.02pF
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9722-1