Add To Favorites
Product Overview
Digi-Key Part Number 478-9735-1-ND
Quantity Available 7,230
Can ship immediately
Manufacturer

Manufacturer Part Number

02015J1R4PBSTR

Description CAP THIN FILM 1.4PF 50V 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.4pF Thin Film Capacitor 50V 0201 (0603 Metric)

Documents & Media
Datasheets Accu-P® Series Datasheet
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.4pF
Tolerance ±0.02pF
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9735-1

19:21:10 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.66400 $6.64
100 0.45540 $45.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9735-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.31350
  • Digi-Reel® ? : 478-9735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback