USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.66400 $6.64
100 0.45540 $45.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9725-1-ND
Copy   478-9725-1-ND
Quantity Available 3,330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02015J0R7PBSTR

Copy   02015J0R7PBSTR
Description CAP THIN FILM 0.7PF 50V 0201
Copy   CAP THIN FILM 0.7PF 50V 0201
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.7pF Thin Film Capacitor 50V 0201 (0603 Metric)

Copy   0.7pF Thin Film Capacitor 50V 0201 (0603 Metric)
Documents & Media
Datasheets Accu-P® Series Datasheet
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.7pF
Tolerance ±0.02pF
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 02011J0R4ZBSTR - AVX Corporation | 478-9719-1-ND DigiKey Electronics
  • 02011J0R4ZBSTR
  • AVX Corporation
  • CAP THIN FILM 0.4PF 100V 0201
  • Unit Price $0.97000
  • 478-9719-1-ND
  • 02011J0R5ZBSTR - AVX Corporation | 478-9721-1-ND DigiKey Electronics
  • 02011J0R5ZBSTR
  • AVX Corporation
  • CAP THIN FILM 0.5PF 100V 0201
  • Unit Price $0.88000
  • 478-9721-1-ND
  • 02015J0R9PBSTR - AVX Corporation | 478-9729-1-ND DigiKey Electronics
  • 02015J0R9PBSTR
  • AVX Corporation
  • CAP THIN FILM 0.9PF 50V 0201
  • Unit Price $0.82000
  • 478-9729-1-ND
  • 02011JR15ZBSTR - AVX Corporation | 478-9714-1-ND DigiKey Electronics
  • 02011JR15ZBSTR
  • AVX Corporation
  • CAP THIN FILM 0.15PF 100V 0201
  • Unit Price $0.88000
  • 478-9714-1-ND
  • 02015J0R6PBSTR - AVX Corporation | 478-9723-1-ND DigiKey Electronics
  • 02015J0R6PBSTR
  • AVX Corporation
  • CAP THIN FILM 0.6PF 50V 0201
  • Unit Price $0.90000
  • 478-9723-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-9725-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9725-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31350
  • Digi-Reel® ? : 478-9725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,330 - Immediate
  • Unit Price: Digi-Reel®

19:32:42 9/15/2019