Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 02014D104KAT2A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

02014D104KAT2A

Description CAP CER 0.1UF 4V X5R 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 4V Ceramic Capacitor X5R 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5266-2-ND 02016D104KAT2A AVX Corporation Tape & Reel (TR) ? 135,000 - Immediate
$0.00176 15,000
445-13671-2-ND C0603X5R1E104K030BB TDK Corporation Tape & Reel (TR) ? 1,125,000 - Immediate
$0.01364 15,000
1276-1319-2-ND CL03A104KO3NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 290,000 - Immediate
$0.06445 10,000
1276-1115-2-ND CL03A104KP3NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 1,200,000 - Immediate
$0.00478 10,000
587-2241-2-ND LMK063BJ104KP-F Taiyo Yuden Tape & Reel (TR) ? 0
$0.00836 15,000
445-7313-2-ND C0603X5R1C104K030BC TDK Corporation Tape & Reel (TR) ? 2,610,000 - Immediate
$0.01100 15,000
399-7743-2-ND C0201C104K9PACTU KEMET Tape & Reel (TR) ? 420,000 - Immediate
$0.00990 15,000
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 15,000

22:16:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10230 $1,534.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback