Add To Favorites
02013A1R8BAT2A 1.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.11625 $1,743.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 02013A1R8BAT2A-ND
Copy   02013A1R8BAT2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02013A1R8BAT2A

Copy   02013A1R8BAT2A
Description CAP CER 1.8PF 25V C0G/NP0 0201
Copy   CAP CER 1.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   1.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Documents & Media
Datasheets C0G(NP0) Dielectric
HTML Datasheet C0G(NP0) Dielectric
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

03:39:48 11/14/2018