Add To Favorites
009296006553906 6 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.45300 $14.53
100 1.25510 $125.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9325-1-ND
Copy   478-9325-1-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

009296006553906

Copy   009296006553906
Description CONN 6POS SMD 18-26AWG
Copy   CONN 6POS SMD 18-26AWG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount

Copy   6 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount
Documents & Media
Datasheets 9296 Series, Topmount
Online Catalog 9296 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9296
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 6
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Cable Termination Poke-In
Wire Gauge 18-26 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color White
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 009296004553906 - AVX Corporation | 478-9323-1-ND DigiKey Electronics
  • 009296004553906
  • AVX Corporation
  • CONN 4POS SMD 18-26AWG
  • Unit Price $1.25000
  • 478-9323-1-ND
  • 009296002553906 - AVX Corporation | 478-9321-1-ND DigiKey Electronics
  • 009296002553906
  • AVX Corporation
  • CONN 2POS SMD 18-26AWG
  • Unit Price $0.80000
  • 478-9321-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-9325-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9325-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $1.03828
  • Digi-Reel® ? : 478-9325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 173 - Immediate
    800 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:14:35 12/19/2018