Add To Favorites
009296004503906 4 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97600 $9.76
100 0.84220 $84.22
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9317-1-ND
Copy   478-9317-1-ND
Quantity Available 1,015
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

009296004503906

Copy   009296004503906
Description CONN 4POS SMD THROUGH BOARD
Copy   CONN 4POS SMD THROUGH BOARD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board

Copy   4 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board
Documents & Media
Datasheets 9296 Series, Throughboard
Online Catalog 9296 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9296
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Through Board
Cable Termination Poke-In
Wire Gauge 18-26 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color White
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 009296004202906 - AVX Corporation | 478-9535-1-ND DigiKey Electronics
  • 009296004202906
  • AVX Corporation
  • CONN 4POS SMD 20-26AWG
  • Unit Price $0.73000
  • 478-9535-1-ND
  • ELK-E103FA - Panasonic Electronic Components | P9878CT-ND DigiKey Electronics
  • ELK-E103FA
  • Panasonic Electronic Components
  • FILTER LC(T) 0.01UF 500KHZ SMD
  • Unit Price $0.52000
  • P9878CT-ND
  • 009296004553906 - AVX Corporation | 478-9323-1-ND DigiKey Electronics
  • 009296004553906
  • AVX Corporation
  • CONN 4POS SMD 18-26AWG
  • Unit Price $1.25000
  • 478-9323-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-9317-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9317-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.69600
  • Digi-Reel® ? : 478-9317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,015 - Immediate
  • Unit Price: Digi-Reel®

02:28:48 12/17/2018