USD
Favorite

Photo Not Available
009286001314806 1 Position Rectangular Junction Box Connector Poke-In Tin 14 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39040 $780.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

009286001314806

Datasheet
Digi-Key Part Number 009286001314806-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009286001314806
Copy  
Description CONN JUNCTION 1POS POKE-IN 14AWG
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 Position Rectangular Junction Box Connector Poke-In Tin 14 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9286-300
Packaging Bulk 
Part Status Active
Connector Type Junction Box
Contact Type Spring
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination Poke-In
Wire Type Discrete
Wire Gauge 14 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500