Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.32100 $13.21
25 1.24760 $31.19
50 1.19800 $59.90
100 1.14840 $114.84
250 1.04940 $262.35
500 0.95040 $475.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5500-1-ND
Copy   478-5500-1-ND
Quantity Available 2,493
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

009258008008064

Copy   009258008008064
Description CONNECTOR BOARD-BOARD 8POS SMD
Copy   CONNECTOR BOARD-BOARD 8POS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy   8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Documents & Media
Datasheets 9258 Series
Online Catalog 9258 SOLO Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9258 SOLO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 8
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 009258008008063 - AVX Corporation | 478-5499-1-ND DigiKey Electronics
  • 009258008008063
  • AVX Corporation
  • CONNECTOR BOARD-BOARD 8POS SMD
  • Unit Price $1.50000
  • 478-5499-1-ND
  • 009258008004064 - AVX Corporation | 478-5496-1-ND DigiKey Electronics
  • 009258008004064
  • AVX Corporation
  • CONNECTOR BOARD-BOARD 8POS SMD
  • Unit Price $1.50000
  • 478-5496-1-ND
  • 1551759-2 - TE Connectivity AMP Connectors | A117860CT-ND DigiKey Electronics
  • 1551759-2
  • TE Connectivity AMP Connectors
  • LOOSE PIECE BTB CONNECTOR
  • Unit Price $1.23000
  • A117860CT-ND
  • 009155005201006 - AVX Corporation | 478-4685-1-ND DigiKey Electronics
  • 009155005201006
  • AVX Corporation
  • CONN BATTERY 5 POS MINI
  • Unit Price $1.70000
  • 478-4685-1-ND
  • 009188008020062 - AVX Corporation | 478-5492-1-ND DigiKey Electronics
  • 009188008020062
  • AVX Corporation
  • CONNECTOR BOARD-BOARD 8POS SMD
  • Unit Price $1.40000
  • 478-5492-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-5500-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5500-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.77400
  • Digi-Reel® ? : 478-5500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,493 - Immediate
  • Unit Price: Digi-Reel®

20:57:28 12/12/2018