USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.26200 $12.62
25 1.18800 $29.70
50 1.13860 $56.93
100 1.08900 $108.90
250 0.99000 $247.50
500 0.89100 $445.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-5494-2-ND
  • Minimum Quantity: 2,800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.65250
  • Digi-Reel®  : 478-5494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

009258008004062

Datasheet
Digi-Key Part Number 478-5494-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009258008004062
Copy  
Description CONN SPRING MOD 8POS SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy  
Documents & Media
Datasheets 9258 Series
HTML Datasheet 9258 Series
Online Catalog 9258 SOLO Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9258 SOLO
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 8
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-5494-1