USD
Favorite

Photo Not Available
009176003722006 3 Position Individual Wires Connector Black IDC 22 AWG Surface Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39620 $2,377.20

Submit a request for quotation on quantities greater than those displayed.

009176003722006

Datasheet
Digi-Key Part Number 478-009176003722006TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009176003722006
Copy  
Description CONN WIRE IDC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Individual Wires Connector Black IDC 22 AWG Surface Mount

Copy  
Documents & Media
Datasheets 00917600x7xxxx6
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9176-700
Part Status Active
Connector Type Individual Wires
Number of Positions 3
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Cable Termination IDC
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Black
Number of Positions Loaded All
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 600
Other Names 478-009176003722006TR