Add To Favorites
Product Overview
Digi-Key Part Number 478-9610-1-ND
Quantity Available 695
Can ship immediately

Factory Stock ?: 2,100
Manufacturer

Manufacturer Part Number

009176001651906

Description CONN SSL IDC CONTACT 20AWG SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 AWG SSL Contact, IDC Solder Surface Mount

Documents & Media
Datasheets 9176-650 Single Tine SMT
Design Resources Lighting Product Selector
Featured Product Discrete Wire-to-Board Connectors For Harsh Environments
Online Catalog 9176 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9176
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, IDC
Number of Positions 1
Mounting Type Surface Mount
Termination Solder
Pitch -
Wire Gauge 20 AWG
Features Cap (Cover)
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color White
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 125°C
Voltage Rating 600V
Current Rating 8A
Mating Cycles 3
 
Additional Resources
Standard Package ? 1
Other Names 478-9610-1

02:06:54 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.41600 $4.16
100 0.31880 $31.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9610-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $0.26460
  • Digi-Reel® ? : 478-9610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
    2,100 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback