USD
Favorite

Photo Not Available
009159002001911 SSL Connector 2 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,250 0.39040 $878.40

Submit a request for quotation on quantities greater than those displayed.

009159002001911

Datasheet
Digi-Key Part Number 478-009159002001911-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009159002001911
Copy  
Description CONN SSL RCP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Connector 2 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 00-9159
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9159
Packaging Bulk 
Part Status Active
Style Board to Board - Card Edge
Connector Type Adapter, Bridge
Number of Positions 2
Mounting Type Free Hanging (In-Line)
Termination -
Pitch 0.079" (2.00mm)
Fastening Type -
Features -
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 300V
Current Rating (Amps) 3A per Contact
Ingress Protection -
Mating Cycles 5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names 478-009159002001911