Add To Favorites
009155006741006 6 Position Spring Battery Contact Connector Surface Mount, Right Angle
Product Overview
Digi-Key Part Number 478-10646-1-ND
Copy   478-10646-1-ND
Quantity Available 1,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

009155006741006

Copy   009155006741006
Description 6POS R/A BATTERY W/O BOSS
Copy   6POS R/A BATTERY W/O BOSS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Battery Contact Connector Surface Mount, Right Angle

Copy   6 Position Spring Battery Contact Connector Surface Mount, Right Angle
Documents & Media
Datasheets 9155-700
Online Catalog MOBO® 9155-700 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MOBO® 9155-700
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Battery Contact
Number of Contacts 6
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 0476150001 - Molex, LLC | WM6740CT-ND DigiKey Electronics
  • 0476150001
  • Molex, LLC
  • CONN HEADER BATTERY 4POS R/A SMD
  • Unit Price $1.04000
  • WM6740CT-ND
  • Photo Not Available
  • SIR1-03-L-S
  • Samtec Inc.
  • ONE PIECE POWER RIGHT ANGLE ASSE
  • Unit Price $2.68000
  • SAM12853-ND
  • 70AAJ-6-M0G - Bourns Inc. | 70AAJ-6-M0GCT-ND DigiKey Electronics
  • 70AAJ-6-M0G
  • Bourns Inc.
  • MODULAR CONTACT SMD MALE
  • Unit Price $2.52000
  • 70AAJ-6-M0GCT-ND
  • 0475070010 - Molex, LLC | WM10856CT-ND DigiKey Electronics
  • 0475070010
  • Molex, LLC
  • 2.0 MM PITCH 4 PINS BATTERY CONN
  • Unit Price $0.97000
  • WM10856CT-ND
Additional Resources
Standard Package ? 1
Other Names 478-10646-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.32300 $23.23
25 2.18080 $54.52
50 2.08600 $104.30
100 1.99120 $199.12
250 1.80160 $450.40
500 1.65936 $829.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10646-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.29300
  • Digi-Reel® ? : 478-10646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,850 - Immediate
  • Unit Price: Digi-Reel®

15:48:08 9/20/2018