Add To Favorites
Product Overview
Digi-Key Part Number 478-6489-1-ND
Quantity Available 5,317
Can ship immediately
Manufacturer

Manufacturer Part Number

SF16-0953M4UU01

Description FILTER SAW 953MHZ RF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SF16-0953M4UU01
Online Catalog SF16 Series
Product Attributes Select All
Categories
Manufacturer AVX Corp/Kyocera Corp
Series SF, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 953MHz
Bandwidth 6MHz
Insertion Loss 2.5dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.063" L x 0.055" W (1.60mm x 1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-6489-1

08:54:35 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.39300 $23.93
25 1.75440 $43.86
50 1.71460 $85.73
100 1.67480 $167.48
250 1.51524 $378.81
500 1.47538 $737.69
1,000 1.27600 $1,276.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6489-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.08750
  • Digi-Reel® ? : 478-6489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback