Product Overview
Digi-Key Part Number 478-2115-1-ND
Copy   478-2115-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PARS315.00K04R

Copy   PARS315.00K04R
Description SAW RES 315.0000MHZ SMD
Copy   SAW RES 315.0000MHZ SMD
Detailed Description

315MHz SAW Resonator -40°C ~ 85°C Surface Mount

Copy   315MHz SAW Resonator     -40°C ~ 85°C Surface Mount
Documents & Media
Datasheets PARS Series
PCN Obsolescence/ EOL PARMxx, PARSxx 01/Apr/2013
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series PARS, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type SAW
Frequency 315MHz
Frequency Stability -
Frequency Tolerance ±75kHz
Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.217" L x 0.150" W (5.50mm x 3.80mm)
Height 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2115-1

03:40:42 1/24/2019