Add To Favorites
MC2016K50.0000C16ESH 50MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.31000 $23.10
50 2.20000 $110.00
100 1.92500 $192.50
500 1.87000 $935.00
1,000 1.59500 $1,595.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1775-1-ND
Copy   1253-1775-1-ND
Quantity Available 4,457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC2016K50.0000C16ESH

Copy   MC2016K50.0000C16ESH
Description XTAL OSC XO 50.0000MHZ CMOS SMD
Copy   XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets MC2016K50.0000C16ESH Prelim
Online Catalog MC2016K, Kyocera Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series MC2016K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 6mA
Ratings AEC-Q100, AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price $0.87000
  • 296-26978-1-ND
  • 5-146280-2 - TE Connectivity AMP Connectors | A121480-ND DigiKey Electronics
  • 5-146280-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.36000
  • A121480-ND
  • 5-146280-5 - TE Connectivity AMP Connectors | A113789-ND DigiKey Electronics
  • 5-146280-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.68000
  • A113789-ND
  • MC2016K25.0000C16ESH - Kyocera International Inc. Electronic Components | 1253-1767-1-ND DigiKey Electronics
  • MC2016K25.0000C16ESH
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 25.0000MHZ CMOS SMD
  • Unit Price $2.37000
  • 1253-1767-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1775-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1775-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.45000
  • Digi-Reel® ? : 1253-1775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,457 - Immediate
  • Unit Price: Digi-Reel®

16:40:33 1/18/2019